Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213600-1 |
SKU: | AMP2213600-1 |
Splice Features: | End Feed |
Splice Material: | Phosphor Bronze |
Button Color: | Blue / Yellow |
Splice Capacity: | 2 |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 4 mm / 4.5 mm / .157 in / .177 in |
Overall Length: | 48 mm / 1.89 in |
Barrel Inside Diameter: | 4.5 mm / .175 in |
Current Rating: | 15 A |
Operating Voltage: | 600 VAC / 400 VDC |
Government Qualified: | No |
Agency/Standard Number: | UL 486C / IEC 60988-2-3 |
UL Flammability Rating: | UL 94V-0 / UL 94V-2 |
Wire Insulation Support: | With |
Heavy Duty: | No |
Splice Type: | In-line |
Wire/Cable Type: | Discrete Wire |
Sealable: | Yes |
Serrated: | No |
Support Style: | Insulation Support |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
UV Exposure Rated: | F1 |