2213678-3
Z35 MINI LED HOLDER 1215MM PANHEAD
Enhance your lighting setup with the Z35 MINI LED HOLDER 1215MM PANHEAD. This versatile accessory is designed for optimal performance, offering secure placement for LED components. With two positions available, it allows for efficient power circuit applications. Crafted with high-quality materials, it ensures durability and reliability. RoHS compliant, it meets international standards for environmental responsibility. Elevate your lighting experience with this essential component from our LUMAWISE LED Holders series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213678-3 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
Number of Positions: | 2 |
Circuit Application: | Power |
SKU: | AMP2213678-3 |
Compatible LED: | Nichia S-Series / Sharp Mini Zenigata / Everlight EAHP1215 Series / Everlight JU1215 / Lumileds LUXEON CoB 105 / Lumileds LUXEON CoB 107 / Lumileds LUXEON CoB 109 |
Lighting Connector Features Included: | Zhaga Inspired / Not Optic Compatible |
Contact Mating Area Plating Material: | Gold |
Contact Current Rating (Max): | 3 A |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 60 VDC |
Current Rating (Max): | 3 A |
Housing Material: | PBT GF |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Component |
Sealable: | No |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Poke-In |
Operating Temperature Range: | -40 - 105 °C |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | E-19-004750 - Product Improvement. A new adhesive tape is replacing the current adhesive tape to improve the retention strength of the COB to the LED holder. It is being implemented across all Z35 and Z45 LED holders using the adhesive tape with release liner. | Download |