2213753-2

3 POS HIGH TEMP MATE-N-LOK SOCKET ASSM

Enhance power connectivity with this Universal MATE-N-LOK connector, featuring a durable LCP GF30 housing in a crisp white color. Designed for through-hole soldering on printed circuit boards, it offers a reliable termination method with a pitch of 6.35mm. With a contact rating of 12A at 600V AC, it ensures efficient power transmission in industrial settings. This connector is UL 94V-0 compliant for enhanced safety, and its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Whether for wire-to-board or board-to-board configurations, this vertical rectangular connector is ideal for power-critical environments, meeting RoHS compliance standards for environmental responsibility. Elevate your power connectivity solutions with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213753-2
Series:Universal MATE-N-LOK
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Contact Amperage:12 A
Number of Positions:3
Housing Color:White
Mount Orientation:Vertical
GPL:K84
Packaging:Tube
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1.18 µm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K999
Number of Power Positions:3
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Vertical Rectangular Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Socket
Material Flammability Standard:UL 94V-0
Part Aliases:2213753-2
SKU:AMP2213753-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: