2213753-4

5 POS HIGH TEMP MATE-N-LOK SOCKET ASSM

The Universal MATE-N-LOK Housing, a versatile connector designed for power applications. This vertical rectangular connector features a durable LCP GF30 housing in a sleek white finish, meeting UL 94V-0 flammability standards for enhanced safety. With a pitch of 6.35mm (.25 in) and through-hole solder termination method, it offers reliable connectivity on printed circuit boards. Each socket contact is pre-tinned for easy installation and can handle up to 12A of current at 600V AC. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various industrial environments. RoHS compliant and lead-free solder compatible, it ensures environmental responsibility. Perfect for wire-to-board connections, this connector is ideal for power distribution in electronic systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213753-4
Series:Universal MATE-N-LOK
Housing Material:LCP GF30 (Liquid Crystal Polymer)
Number of Rows:1
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Contact Amperage:12 A
Number of Positions:5
Housing Color:White
Mount Orientation:Vertical
GPL:K84
Packaging:Tube
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:1.18 µm
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K999
Number of Power Positions:5
Connector System:Wire to Board
Contact Termination Plating:Pre-Tin
Connector Product Type:Vertical Rectangular Connector
ECCN:EAR99
Board to Board Configuration:Vertical
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Socket
Material Flammability Standard:UL 94V-0
Part Aliases:2213753-4
SKU:AMP2213753-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: