2213763-4

Heilind Number:AMP2213763-4
Manufacturer:TE Connectivity
Manufacturer Number:2213763-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 0.4VA NO LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213763-4
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP2213763-4

Detailed Description

Enhance your panel with the AV19 SPL Push Button Switch, a high-quality component designed for seamless operation. With a 0.4A amperage and SPDT contact configuration, it offers reliable performance for your electronic devices. Featuring a gold contact plating and vertical mount angle, this switch ensures durability and easy installation. The round actuator type and On-Off switch operation make it user-friendly, while its rated voltage of 250VAC guarantees safe and efficient use. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your control systems with this non-illuminated switch, perfect for a variety of applications.