2213764-2

Heilind Number:AMP2213764-2
Manufacturer:TE Connectivity
Manufacturer Number:2213764-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 0.4VA FIX RING LED WHITE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213764-2
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213764-2

Detailed Description

Enhance your AV setup with the AV19 SPM 0.4VA Fixed Ring LED Push Button Switch in classic white. Designed for panel mounting, this switch features a durable gold-plated contact for reliable performance. The vertical mount angle and round actuator provide easy access and smooth operation. With an SPST contact configuration, it offers a simple Off-(On) and On-(Off) switch operation. The bright LED illumination adds a touch of sophistication while indicating the switch status. Rated for 250VAC, it guarantees safe and efficient use. Plus, with RoHS compliance, you can be sure of its environmental responsibility. Elevate your control system with this sleek and functional push button switch.