2213764-3

Heilind Number:AMP2213764-3
Manufacturer:TE Connectivity
Manufacturer Number:2213764-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 5A FIX RING LED WHITE 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213764-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213764-3

Detailed Description

Illuminate your control panel with the AV19 SPM 5A FIX RING LED Push Button Switch in elegant white. Designed for vertical mounting, this SPST switch features a round actuator for smooth operation. With a silver contact plating and a rated voltage of 250 VAC, it ensures reliable performance. Its Off-(On), On-(Off) switch operation makes it versatile for various applications. RoHS compliant, it meets environmental standards, making it a sustainable choice. Elevate your switching experience with this premium quality push button switch.