2213774-6

AV16 SPM 0.4VA FIX RING LED YELLOW 24V

Illuminate your control panel with the AV16 SPM 0.4VA Fixed Ring LED Switch in vibrant yellow. Featuring a vertical mount, this SPST switch is activated by a round actuator and operates in an Off-(On), On-(Off) fashion. With a gold contact plating and ROHS compliance, it offers reliable performance at a rated voltage of 36VDC. Perfect for a variety of applications, this push button switch combines functionality with a touch of visual appeal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213774-6
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:36 VDC
SKU:AMP2213774-6
series:Alcoswitch AV16
Actuator Profile:Flush
Bushing Style:Threaded
Case Material:PBT
Detent Style:Audible
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Bushing Length:16 in
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Vandal Resistant
Supplier Product:Push Button Switches
Part Alias:2213774-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: