2213775-6
AV16 SPM 0.4VA POWER LED YELLOW 24V
Elevate your control panel with the AV16 SPM 0.4VA Power LED in radiant yellow. This high-performance push button switch operates at a gentle 24V, offering a smooth touch experience. Its gold-plated contacts ensure reliable conductivity, while the vertical mount angle and round actuator type provide effortless operation. With SPST contact configuration and a durable design, this switch guarantees precision and longevity in any application. RoHS compliant and featuring an illuminated LED, it's the perfect choice for enhancing visibility and control in your setup. Upgrade to the AV16 SPM and experience seamless switching at its best.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213775-6 |
Amperage: | .4 A |
Mount Type: | Panel |
Contact Plating: | Gold |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Rated Voltage: | 36 VDC |
SKU: | AMP2213775-6 |
series: | Alcoswitch AV16 |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Case Material: | PBT |
Detent Style: | Audible |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Bushing Length: | 16 in |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Vandal Resistant |
Supplier Product: | Push Button Switches |
Part Alias: | 2213775-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |