2213795-1
SEALING CAP, RCPT, LUMAWISE ENDURANCE S
Enhance the durability and performance of your lighting connections with this Sealing Cap for RCPT Lumawise Endurance S. Designed for industrial use, it ensures a secure and reliable seal, meeting IP6X and IPX6 standards for dust and water resistance. The dark gray housing with Zhaga keying feature adds versatility and ease of installation. With a wide operating temperature range of -40 to 90°C (-40 to 190°F), it is suitable for various environmental conditions. RoHS compliant and lead-free solder capable, this cap is ideal for any lighting application requiring long-lasting protection. Elevate your connectivity with this essential Lighting Connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213795-1 |
Series: | LUMAWISE Endurance S |
Keying: | Yes |
Housing Color: | Dark Gray |
GPL: | Z23 |
Operating Temperature Range: | -40 - 190 °F, -40 - 90 °C |
Sealable: | Yes |
GPL Description: | Industrial |
Product Code: | X538 |
ECCN: | EAR99 |
Height: | 15.5 mm |
Contact Removal Style: | No |
Compatible With RF Cable Type: | 38.5 mm |
Lighting Product Type: | Connector |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 6 |
Standards Met: | Zhaga |
Part Aliases: | 2213795-1 |
SKU: | AMP2213795-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |