2213795-2

SEALING CAP, RCPT, LUMAWISE ENDURANCE S

Enhance the durability and reliability of your lighting setup with our Sealing Cap for Receptacles from the LUMAWISE Endurance S series. Designed to meet Zhaga standards, this cap features a keying mechanism for secure installation. Its light gray housing not only blends seamlessly with various fixtures but also provides a high level of dust and water sealing (IP66). With a height of 15.5mm and a connector diameter of 38.5mm, it offers a perfect fit for compatible devices. RoHS compliant and suitable for industrial applications, this cap guarantees long-lasting performance. Upgrade your lighting connectors with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213795-2
Series:LUMAWISE Endurance S
Keying:Yes
Housing Color:Light Gray
GPL:Z23
Sealable:Yes
GPL Description:Industrial
Product Code:X538
ECCN:EAR99
Height:15.5 mm
Contact Removal Style:No
Compatible With RF Cable Type:38.5 mm
Lighting Product Type:Connector
IP Dust Sealing Level:6
IP Water Sealing Level:6
Standards Met:Zhaga
Part Aliases:2213795-2
SKU:AMP2213795-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: