| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2213800-2 |
| SKU: | AMP2213800-2 |
2213800-2
| Heilind Number: | AMP2213800-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2213800-2 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
COOLSPLICE QUIK CONN SPLICE CONN BLU 18 AWG SEALED
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2213600-3 | IDT WIRE SPLICE, SEALED 14/16 TO 16/18 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2021 | P-20-020033 - UL Approvals change. The UL Approvals for the 2213800 series of Coolsplice products will be changing from UL listing per UL2459 to UL Recognition per UL1977. This represents a change in form (Product Markings) and function (change from UL Listed Component to UL Recognized Component). As in form fit change, only marking on the product will be changed accordingly: NEW PRINTING LOGO'S: cURus Logo, KEMA, PART NUMBER, TE, DATE CODE, WIRE SIZE, IP CLASS. | Download | |||


