2213831-1

LUMAWISE ENDURANCE S BASE ASSEMBLY, 80MM

Enhance your lighting assembly with the LUMAWISE ENDURANCE S BASE ASSEMBLY, boasting a durable 80mm design. This essential component, meeting Zhaga standards, features a board mount for easy installation, with keying for secure positioning. With a contact amperage of 1.5A and four positions, it ensures reliable connectivity. The gray housing, measuring 75.2mm in diameter and 19.3mm in height, offers a sleek and functional aesthetic. Operating efficiently in a wide temperature range from -40 to 90°C (-40 to 190°F), it is suitable for industrial applications. Sealable and compliant with RoHS standards, this connector guarantees both performance and environmental responsibility. Elevate your lighting setup with this high-quality, versatile component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213831-1
Series:LUMAWISE Endurance S
Mount Type:Board Mount
Keying:Yes
Contact Amperage:1.5 A
Number of Positions:4
Housing Color:Gray
GPL:Z23
Operating Temperature Range:-40 - 190 °F, -40 - 90 °C
Sealable:Yes
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X538
ECCN:EAR99
Height:19.3 mm
Contact Removal Style:No
Compatible With RF Cable Type:75.2 mm
Lighting Product Type:Connector
IP Dust Sealing Level:6
IP Water Sealing Level:6
Standards Met:Zhaga
Part Aliases:2213831-1
SKU:AMP2213831-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: