2213837-1
ASSEM., 40MM LUMAWISE ENDURANCE S
Enhance your lighting setup with the ASSEM., 40MM LUMAWISE ENDURANCE S series connector. Designed for durability and efficiency, this connector features Zhaga keying for easy installation. With a contact amperage of 1.5 A and four positions, it ensures reliable connectivity. The gray housing is sealed for protection, making it suitable for industrial use. Operating in a wide temperature range and meeting IP6X and IPX6 standards, it guarantees performance in challenging environments. Its compact design, with a height of 16.5 mm and a diameter of 43.5 mm, is ideal for various lighting applications. Stay compliant with RoHS regulations while enjoying the convenience of lead-free solder processes. Upgrade your lighting connectors with this high-quality, LUMAWISE Endurance S component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213837-1 |
Series: | LUMAWISE Endurance S |
Keying: | Yes |
Contact Amperage: | 1.5 A |
Number of Positions: | 4 |
Housing Color: | Gray |
GPL: | Z23 |
Operating Temperature Range: | -40 - 190 °F, -40 - 90 °C |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X538 |
ECCN: | EAR99 |
Height: | 16.5 mm |
Contact Removal Style: | No |
Compatible With RF Cable Type: | 43.5 mm |
Lighting Product Type: | Connector |
IP Dust Sealing Level: | 6 |
IP Water Sealing Level: | 6 |
Standards Met: | Zhaga |
Part Aliases: | 2213837-1 |
SKU: | AMP2213837-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |