2213929-6
Z35 MINI LED HOLDER 1619 CSK
Enhance your lighting projects with the Z35 MINI LED HOLDER 1619 CSK. This sleek and durable accessory, part of the LUMAWISE LED Holders series, offers a secure board mount for up to two LED positions. Designed for power circuit applications, it ensures reliable connectivity and efficient performance. With its RoHS compliance, you can trust in its sustainability and environmental responsibility. Elevate your lighting setup with this essential component, perfect for a wide range of applications in residential, commercial, and industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213929-6 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
Mount Type: | Board Mount |
Number of Positions: | 2 |
Circuit Application: | Power |
SKU: | AMP2213929-6 |
Compatible LED: | Lumileds L2C5-XXXX1202E0900 / Lumileds L2C5-XXXX1203E0900 / Nichia NFCWL060B-V1 / Nichia NFCLL060B-V1 / Nichia NFCWL036B-V1M3 |
Lighting Connector Features Included: | No Driver on Board / Not Programmable / Not Dimmable / No Thermal Protection / Zhaga Inspired / Not Optic Compatible |
Contact Mating Area Plating Material: | Gold |
Contact Current Rating (Max): | 3 A |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 60 VDC |
Current Rating (Max): | 3 A |
Housing Material: | PBT GF |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Component |
Sealable: | No |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Poke-In |
Operating Temperature Range: | -40 - 105 °C |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | E-19-004750 - Product Improvement. A new adhesive tape is replacing the current adhesive tape to improve the retention strength of the COB to the LED holder. It is being implemented across all Z35 and Z45 LED holders using the adhesive tape with release liner. | Download |