2213932-3
SMT TB R/A HEADER, 3.5MM, 3 POS
Elevate your PCB connectivity with our SMT TB R/A Header from the Buchanan WireMate TB Series. This 3.5mm, 3-position right-angle header, featuring a thermoplastic housing and copper alloy contacts, ensures reliable performance in industrial environments. With a current rating of 8A and voltage capability of 300V AC, it's ideal for power and signal transmission. Its black housing, PCB mount design, and lead-free solder compatibility make it a versatile and environmentally conscious choice. Trust in its quality and compliance with RoHS standards for seamless integration in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213932-3 |
Series: | Buchanan WireMate TB Series |
Amperage: | 8 A |
Gender: | Header |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Number of Positions: | 3 |
Housing Color: | Black |
GPL: | K84 |
Tail Length: | .138 in, 3.5 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L984 |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Surface Mount |
Part Aliases: | 2213932-3 |
SKU: | AMP2213932-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |