2213932-4

SMT TB R/A HEADER, 3.5MM, 4 POS

Introducing the SMT TB R/A HEADER, a must-have component from the Buchanan WireMate TB Series. This right-angle header features a 3.5mm pitch and four positions, perfect for your connectivity needs. With a robust amperage rating of 8A and a voltage capacity of 300V AC, it ensures reliable performance in industrial applications. The thermoplastic housing, in sleek black, offers durability and protection. Tailored for surface mount PCB assembly, it guarantees secure and efficient connections. With RoHS compliance and lead-free solder processes, it's not just high-quality but also environmentally friendly. Upgrade your setup with this essential connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213932-4
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 4
Housing Color: Black
GPL: K84
Tail Length: .138 in, 3.5 mm
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2213932-4
SKU: AMP2213932-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: