2213936-4
SMT TB SCREW RECEPTACLE, 3.5MM, 4 POS
Introducing the SMT TB Screw Receptacle from the Buchanan WireMate TB Series, a versatile connectivity solution designed for efficient wire termination in industrial applications. With a pitch of 3.5mm, this receptacle features four positions for secure and reliable connections. The thermoplastic housing in sleek black offers durability, while the copper alloy contacts plated with tin ensure optimal conductivity. Operating at 300V AC and 8A, it meets stringent performance standards. Suitable for wire sizes ranging from 16 to 30 AWG, this straight-mount connector is ideal for various projects. With RoHS compliance and lead-free solder processes, it aligns with environmental regulations. Experience seamless integration and superior performance with this essential component in the Terminal Blocks category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213936-4 |
Series: | Buchanan WireMate TB Series |
Amperage: | 8 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Straight |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
ECCN: | EAR99 |
Part Aliases: | 2213936-4 |
SKU: | AMP2213936-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |