2213932-5

SMT TB R/A HEADER, 3.5MM, 5 POS

Easily connect wires to your PCB with our SMT TB R/A Header from the Buchanan WireMate TB Series. Featuring a right-angle mount and a pitch of 3.5mm, this 5-position header is perfect for space-saving applications. With a durable thermoplastic housing in black, it offers reliable performance in industrial settings. The copper alloy contacts with tin plating ensure secure and efficient connections, while the 300V AC voltage rating provides peace of mind. RoHS compliant and lead-free solder capable, this connector is an environmentally friendly choice. Suitable for a variety of applications in the field of electronics, it is a versatile and essential component for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213932-5
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 5
Housing Color: Black
GPL: K84
Tail Length: .138 in, 3.5 mm
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2213932-5
SKU: AMP2213932-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: