2213936-5
SMT TB SCREW RECEPTACLE, 3.5MM, 5 POS
Introducing the SMT TB SCREW RECEPTACLE, a versatile connectivity solution from the Buchanan WireMate TB Series. Designed for efficient wire termination, this receptacle features a 3.5mm pitch and accommodates up to 5 positions. With a durable thermoplastic housing in sleek black, it offers reliable performance in industrial settings. The copper alloy contacts with tin plating ensure excellent conductivity, while the straight mount angle allows for easy installation. Rated for 300V AC and 8A, this connector is suitable for a wide range of applications. Its compatibility with wire sizes ranging from 16 to 30 AWG makes it a versatile choice for various projects. With its lead-free solder process capability, it aligns with environmental standards, although ROHS compliance is not guaranteed. Trust in the WireMate TB Series for quality connectors that meet your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213936-5 |
Series: | Buchanan WireMate TB Series |
Amperage: | 8 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .138 in, 3.5 mm |
Voltage: | 300 V AC |
Mount Angle: | Straight |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | .05 - 1.31 mm², 16 - 30 AWG |
ECCN: | EAR99 |
Part Aliases: | 2213936-5 |
SKU: | AMP2213936-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |