2213932-7

SMT TB R/A HEADER, 3.5MM, 7 POS

Introducing the SMT TB R/A HEADER, a versatile 3.5mm connector designed for surface mount applications. With 7 positions, it offers ample connectivity options for your PCB projects. Featuring a right angle mount and a shrouded header design, it ensures secure and efficient connections. The contact material, a durable copper alloy, guarantees reliable performance, while the thermoplastic housing in sleek black adds both durability and aesthetics. With a high amperage rating of 8A and a maximum voltage of 300V AC, this connector is suitable for industrial use. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. The perfect choice for your terminal block applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213932-7
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 7
Housing Color: Black
GPL: K84
Tail Length: .138 in, 3.5 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2213932-7
SKU: AMP2213932-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: