2213932-8

SMT TB R/A HEADER, 3.5MM, 8 POS

Introducing our SMT TB R/A HEADER, a versatile connector from the Buchanan WireMate TB Series. This right-angle header features a 3.5mm pitch and 8 positions, perfect for PCB mount applications. With a robust thermoplastic housing in sleek black, it ensures durability and reliability in industrial settings. The copper alloy contacts provide excellent conductivity, rated for 8A and 300V AC. Designed for surface mount assembly, this lead-free solder compatible connector is RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with this high-quality, shrouded header, ideal for various terminal block applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213932-8
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 8
Housing Color: Black
GPL: K84
Tail Length: .138 in, 3.5 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2213932-8
SKU: AMP2213932-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: