2213933-2

SMT TB R/A HEADER, RET, 3.5MM, 2 POS

Introducing a Surface Mount Through-Hole (SMT) Right-Angle Header from the Buchanan WireMate TB Series, designed for efficient PCB connections. This two-position connector features a 3.5mm pitch, suitable for various electronic applications. With a current rating of 8A and voltage capability of 300V AC, it ensures reliable power transmission. The thermoplastic housing in sleek black offers durability and insulation. The copper alloy contacts with tin plating guarantee optimal conductivity. RoHS compliant and lead-free, this connector is ideal for industrial use. Whether for power or signal transmission, this shrouded header provides secure and efficient connections in your electronic designs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213933-2
Series:Buchanan WireMate TB Series
Amperage:8 A
Gender:Header
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.138 in, 3.5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Number of Positions:2
Housing Color:Black
GPL:K84
Tail Length:.138 in, 3.5 mm
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L984
ECCN:EAR99
Header Type:Shrouded
Contact Mount Style:Surface Mount
Part Aliases:2213933-2
SKU:AMP2213933-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: