2213933-4

SMT TB R/A HEADER, RET, 3.5MM, 4 POS

Enhance your PCB connections with our SMT TB R/A HEADER from the Buchanan WireMate TB Series. Designed with a right-angle mount for convenient installation, this header features a 3.5mm pitch and 4 positions for optimal connectivity. With a durable thermoplastic housing and copper alloy contacts plated with tin, it ensures reliable performance in industrial applications. Rated for 300V AC and 8A, it meets stringent quality standards while also being RoHS compliant. Elevate your terminal block setup with this shrouded, surface-mount connector, ideal for various electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213933-4
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 4
Housing Color: Black
GPL: K84
Tail Length: .138 in, 3.5 mm
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2213933-4
SKU: AMP2213933-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: