2213933-5

SMT TB R/A HEADER, RET, 3.5MM, 5 POS

Introducing the SMT TB R/A Header, a versatile and reliable connector from the Buchanan WireMate TB Series. Designed for space-saving PCB applications, this right-angle header features a 3.5mm pitch and 5 positions, perfect for secure wire-to-board connections. With a current rating of 8A and a voltage capacity of 300V AC, it ensures efficient power transmission. The thermoplastic housing in sleek black not only offers durability but also adds a professional touch to your designs. Its surface-mount contact style and tin plating on the mating area guarantee easy and secure PCB termination. RoHS compliant, lead-free soldering compatible, and meeting industrial standards, this connector is a go-to solution for various electronic applications. Upgrade your connectivity with the SMT TB R/A Header.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213933-5
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 5
Housing Color: Black
GPL: K84
Tail Length: .138 in, 3.5 mm
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2213933-5
SKU: AMP2213933-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: