2213933-7

SMT TB R/A HEADER, RET, 3.5MM, 7 POS

Elevate your surface mount technology with our SMT TB right angle header, featuring a 3.5mm pitch and 7 positions for efficient connectivity. Designed for industrial applications, this WireMate TB Series connector boasts a rugged thermoplastic housing in sleek black, complemented by copper alloy contacts with tin plating for reliable performance. With a current rating of 8A and a voltage capacity of 300V AC, it ensures optimal power transmission. PCB mountable with a 3.5mm tail length, it offers easy installation. This RoHS-compliant connector is the perfect choice for your terminal block needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213933-7
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 7
Housing Color: Black
GPL: K84
Tail Length: .138 in, 3.5 mm
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2213933-7
SKU: AMP2213933-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: