2213933-8

SMT TB R/A HEADER, RET, 3.5MM, 8 POS

Introducing the SMT TB R/A Header from our Buchanan WireMate TB Series, a reliable solution for your connectivity needs. With a right angle mount and 3.5mm pitch, this header features a secure 8-position design ideal for PCB applications. Its thermoplastic housing in sleek black offers durability, while copper alloy contacts plated with tin ensure efficient signal transmission. Meeting RoHS compliance, this connector is not only high-performing but also environmentally friendly. Suitable for industrial use with a 300V AC rating, it's perfect for various electronic systems. Upgrade your connectivity setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213933-8
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 8
Housing Color: Black
GPL: K84
Tail Length: .138 in, 3.5 mm
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2213933-8
SKU: AMP2213933-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: