2213934-4
SMT TB PERP PLUG, 5.0MM, 4 POS
Elevate your industrial connectivity with our SMT TB PERP PLUG, featuring a 5.0mm pitch and 4 positions for seamless integration. Crafted with high-quality copper alloy contacts and a durable thermoplastic housing in sleek black, this receptacle ensures reliable performance in your applications. Rated for 15A and 300V AC, it meets stringent safety standards. Its straight block type and single row design offer easy installation, while the tin-plated contact mating area guarantees optimal conductivity. RoHS compliant and suitable for lead-free solder processes, this connector is a sustainable choice. Perfect for wire sizes ranging from 12 to 26 AWG, it's the ideal solution for your terminal block needs. Explore the Buchanan WireMate TB Series for more innovative connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213934-4 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Straight |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
ECCN: | EAR99 |
Mating Angle: | Straight |
Part Aliases: | 2213934-4 |
SKU: | AMP2213934-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |