2213934-5
SMT TB PERP PLUG, 5.0MM, 5 POS
Easily connect wires with our SMT TB PERP PLUG, featuring a 5.0mm pitch and 5 positions for efficient assembly. Designed for industrial applications, this straight block connector boasts a 15A rating and a voltage tolerance of 300V AC. The thermoplastic housing in sleek black offers durability, while the copper alloy contacts with tin plating ensure reliable conductivity. Suitable for wire sizes ranging from 12 to 26 AWG, it provides versatile connectivity options. With RoHS compliance and lead-free solder processes, it guarantees environmental responsibility. Ideal for use in various settings, this connector is a valuable addition to any project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213934-5 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Straight |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
ECCN: | EAR99 |
Mating Angle: | Straight |
Part Aliases: | 2213934-5 |
SKU: | AMP2213934-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |