2213934-6

SMT TB PERP PLUG, 5.0MM, 6 POS

Easily connect and disconnect wires with our SMT TB PERP PLUG from the Buchanan WireMate TB Series. This 6-position terminal block features a 5.0mm pitch, suitable for a variety of applications. With a durable thermoplastic housing and copper alloy contacts, it ensures reliable performance in industrial settings. Rated for 15A and 300V AC, it's both powerful and safe. The straight block design and black housing color make it easy to integrate into your setup. RoHS compliant and suitable for lead-free solder processes, it meets international standards for environmental responsibility. Suitable for wire sizes ranging from .13 to 3.31mm², it offers versatility for your connectivity needs. Ideal for use in various industries, including telecommunications, automotive, and industrial machinery.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213934-6
Series: Buchanan WireMate TB Series
Amperage: 15 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Block Type: Straight
Number of Positions: 6
Housing Color: Black
GPL: K84
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L984
Wire Size: 12 - 26 AWG, .13 - 3.31 mm²
ECCN: EAR99
Mating Angle: Straight
Part Aliases: 2213934-6
SKU: AMP2213934-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: