2213935-2
SMT TB PERP PLUG, RET, 5.0MM, 2 POS
Enhance your electronic connections with our SMT TB PERP PLUG, RET, 5.0MM, 2 POS from the Buchanan WireMate TB Series. Designed for high-performance applications, this receptacle features a durable thermoplastic housing in sleek black, ensuring reliable functionality. With a 15A amperage rating and a 300V AC voltage, it's suitable for various power requirements. The straight block type and 5mm pitch offer easy integration, while the copper alloy contact material with tin plating guarantees excellent conductivity. Compatible with wire sizes ranging from 12 to 26 AWG, it's versatile for different projects. RoHS compliant and suitable for industrial use, this connector is a must-have for your terminal block assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213935-2 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Straight |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
ECCN: | EAR99 |
Mating Angle: | Straight |
Part Aliases: | 2213935-2 |
SKU: | AMP2213935-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |