2213935-4

SMT TB PERP PLUG, RET, 5.0MM, 4 POS

Enhance your electronic connections with the SMT TB PERP PLUG, RET, 5.0MM, 4 POS from the Buchanan WireMate TB Series. Designed for efficiency and durability, this receptacle features a straight block type with four positions, ideal for streamlined installations. With a 15A amperage rating and 300V AC voltage capacity, it ensures reliable power delivery. The thermoplastic housing in sleek black offers both strength and aesthetics, while the copper alloy contacts plated with tin provide optimal conductivity. Suitable for wire sizes ranging from 12 to 26 AWG, this connector is versatile for various applications. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your terminal blocks with this high-performance component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213935-4
Series:Buchanan WireMate TB Series
Amperage:15 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Block Type:Straight
Number of Positions:4
Housing Color:Black
GPL:K84
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:L984
Wire Size:12 - 26 AWG, .13 - 3.31 mm²
ECCN:EAR99
Mating Angle:Straight
Part Aliases:2213935-4
SKU:AMP2213935-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: