2213935-5
SMT TB PERP PLUG, RET, 5.0MM, 5 POS
Introducing the SMT TB PERP PLUG, a versatile connector designed for seamless integration in various applications. With a pitch of 5mm and 5 positions, this straight block features a robust thermoplastic housing in sleek black, ensuring durability and reliability. Ideal for industrial use, it offers a maximum amperage of 15A and a voltage rating of 300V AC. The copper alloy contacts with tin plating guarantee efficient signal transmission, while accommodating wire sizes ranging from 12 to 26 AWG. RoHS compliant and suitable for lead-free solder processes, this connector is a dependable solution for your terminal block needs. Whether for power distribution or signal connectivity, the Buchanan WireMate TB Series delivers exceptional performance with ease of installation. Elevate your wiring projects with this essential component, meeting the highest standards of quality and functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213935-5 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Straight |
Number of Positions: | 5 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
ECCN: | EAR99 |
Mating Angle: | Straight |
Part Aliases: | 2213935-5 |
SKU: | AMP2213935-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |