2213936-9

SMT TB SCREW RECEPTACLE, 3.5MM, 9 POS

Introducing the SMT TB SCREW RECEPTACLE, a key component in the Buchanan WireMate TB Series. This receptacle, featuring 9 positions and a 3.5mm pitch, offers reliable connectivity for various applications. With a durable thermoplastic housing in sleek black, it ensures both performance and longevity. The copper alloy contacts, plated with tin, guarantee efficient signal transmission at up to 300V AC and 8A. Suitable for wire sizes ranging from 16 to 30 AWG, this connector is versatile and easy to install, making it ideal for industrial use. Compliant with RoHS regulations, it meets high standards of environmental responsibility. A must-have in any terminal block assembly, the SMT TB SCREW RECEPTACLE combines quality craftsmanship with cutting-edge technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213936-9
Series: Buchanan WireMate TB Series
Amperage: 8 A
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .138 in, 3.5 mm
Voltage: 300 V AC
Mount Angle: Straight
Number of Positions: 9
Housing Color: Black
GPL: K84
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: L984
Wire Size: .05 - 1.31 mm², 16 - 30 AWG
ECCN: EAR99
Part Aliases: 2213936-9
SKU: AMP2213936-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: