2214574-5
2X2 QSFP CAGE AND PT CONNECTOR ASSEMBLY
Elevate your high-speed connectivity with our QSFP/QSFP+ Board Mount Cage Assembly. Designed for seamless integration, this assembly features a Through Hole - Press-Fit termination method, ensuring secure and reliable connections. With four ports, it offers versatile functionality for various applications. Meeting UL 94V-0 material flammability standards, it guarantees safety and quality. The gold-plated contact mating area and Tin underplating ensure optimal signal transmission. Operating in a wide temperature range from -55°C to 105°C, it's suitable for diverse environments. Complete with a lightpipe for visual indication, this assembly is a must-have for efficient and dependable data transmission. Rest assured, it's RoHS compliant, aligning with environmental standards. Upgrade your setup with this essential connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2214574-5 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 4 |
Data Interface: | QSFP+ |
Number of Positions: | 152 |
Data Rate: | 14 Gb/s |
Application: | Standard |
GPL: | K71 |
Port Matrix Configuration: | 2 x 2 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J553 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Outer Left Indicator Down |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2214574-5 |
SKU: | AMP2214574-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |