2214593-1

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2

Enhance your connectivity with our zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2, ideal for high-speed data applications. This versatile component, part of our zQSFP+/QSFP28 series, offers reliable performance with its Through Hole - Press-Fit termination method and 28 Gb/s data rate. Featuring a durable UL 94V-0 flammability standard, it ensures safety and longevity in any standard application. With 152 gold-plated contact positions, this assembly guarantees seamless signal transmission. Operating in a wide temperature range from -40 to 85°C, it is suitable for various environments. Trust in its quality and RoHS compliance for efficient and environmentally friendly connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2214593-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:4
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:152
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:2 x 2
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Tin
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Rear EONs Per Port Column:3
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2214593-1
SKU:AMP2214593-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: