2217208-2
SDE DIE SET
Elevate your crimping capabilities with our SDE DIE SET, an essential tool for efficient and precise connector assembly. Perfect for use with Portable Crimp Tools, this Standard Die Envelope (SDE) Die Set offers versatility with its Removable/Interchangeable design. Whether powered by battery, electric, or manual operation, it ensures consistent and reliable results. Compliant with RoHS regulations, it's a must-have for professionals in the field. Upgrade your toolbox with this high-quality accessory and experience seamless crimping performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2217208-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2217208-2 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/10/2017 | E-17-004236 - Product Improvement. THE INSULATION ANVIL IN EXISTING AND FUTURE TOOLS MUST BE MODIFIED DUE TO A FORM CHANGE IN THE TERMINALS THIS TOOL AND DIE ARE DESIGNED TO CRIMP. | Download |