2217267-1
SDE COMMERCIAL TOOL/DIE
Enhance the efficiency of your commercial tool and die operations with this SDE Straight Action Hand Tool. Designed for portable use, it offers seamless crimping capabilities for a variety of connectors. With options for battery, electric, or manual power, it ensures versatile functionality in any workspace. The removable/interchangeable die set feature allows for easy customization, while its RoHS compliance guarantees environmentally friendly performance. Perfect for professionals in the industry, this tool is a must-have for precision crimping tasks.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2217267-1 |
Tool Type: | SDE Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2217267-1 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |