2217483-1
KIT, BTLI, DOUBLE ACTION HEAD
Enhance your crimping capabilities with this Double Action Head Bottle Kit, designed for efficient and precise wire termination. Compatible with our Portable Crimp Tools, this accessory features a removable and interchangeable die set, allowing for versatile use across various applications. Powered by a rechargeable 110v battery, it offers the convenience of cordless operation. With its durable construction and RoHS compliance, this kit is a reliable and environmentally friendly solution for your crimping needs. Elevate your workflow with the power and flexibility of this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2217483-1 |
Tool Type: | Base Power Unit (No Crimp Tooling) |
Product: | Portable Crimp Tools |
Power Type: | Battery (110v) |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2217483-1 |
Certification: | Cannot be Certified |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2018 | E-18-003091 - Product Improvement. Added battery label sticker to -1 tool carton, no change to function of tools. | Product Change Notice Download |