2219678-1

MCP 9.5MM CAP 2P ASSY EXP

Enhance power connectivity in automotive applications with this MCP 9.5MM CAP 2P Assembly Expansion. Designed for reliability, it features a black housing with two rows for through-hole soldering. Operating efficiently in temperatures ranging from -40 to 80°C, or 176°F, this connector offers a rated voltage of 12VDC. With a compact profile and horizontal mounting orientation, it seamlessly integrates onto PCBs with a thickness of 1.6mm. The boardlock design ensures secure retention, while the tin plating on the interface guarantees optimal conductivity. Enclosed in a box packaging, it comes in a package quantity of 180, perfect for various automotive power circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2219678-1
Color: Black
Series: AMP MCP 9.5,AMP MCP Connector System
Number of Rows: 2
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 158 °F, 167 °F, 176 °F, 70 °C, 75 °C, 80 °C
Voltage: 12 V DC
Package Quantity: 180
Mount Orientation: Horizontal/90°
GPL: N10
Operating Temperature Range: -40 - 176 °F, -40 - 80 °C
Circuit Application: Power
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Boardlock
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M131
Tab Width: .374 in, 9.5 mm
Rated Voltage: 12 VDC
Connector Width: 1.49 in, 38 mm
PCB Mount Alignment: With
Length: 21.5 mm, .846 in
Locking Interface: With
Interface Plating: Tin
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .047 in, 1.2 mm
Packaging Type: Box
Hybrid Header: No
Profile Height From PCB: 1.22 in, 31 mm
Material Flammability Standard: UL 94-HB
Part Aliases: 2219678-1
SKU: AMP2219678-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: