2226744-7
KIT, PIN, SNAP-LUG, RED, 3/8 THREAD
Enhance power connectivity with this high-performance KIT, PIN, SNAP-LUG in vibrant red. Featuring a 3/8 thread for secure attachment, it ensures reliable operation. Certified to UL 94V-0 standards, it guarantees safety and durability in demanding environments. With a robust amperage rating of 250 A, it's ideal for power-intensive applications. The plug gender and thermoplastic housing make for easy and efficient installation. Copper contacts with silver plating offer excellent conductivity, while the thermoplastic insulation enhances insulation properties. With a contact length of 1.65 inches, it provides ample reach. Designed for Aerospace Defense & Marine usage, it meets stringent quality standards. Suitable for wire-to-bus bar connections, it's a versatile solution. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The Crown Band contact style and RoHS compliance further highlight its quality and environmental responsibility. Perfect for power connectors in a variety of settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2226744-7 |
Color: | Red |
Amperage: | 250 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Contact Material: | Copper |
Contact Plating: | Silver |
Insulation Material: | Thermoplastic |
Contact Length: | 1.65 in, 42 mm |
Contact Amperage: | 250 A |
Number of Positions: | 1 |
GPL: | 372 |
Packaging: | Package |
Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
Circuit Application: | Power |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Bus Bar, Wire & Cable |
Product Code: | EE14 |
Connector System: | Wire-to-Bus Bar |
ECCN: | EAR99 |
Contact Style: | CROWN BAND |
Hot Pluggable: | No |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2226744-7 |
SKU: | AMP2226744-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |