2227225-1

Heilind Number:AMP2227225-1
Manufacturer:TE Connectivity
Manufacturer Number:2227225-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227225-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:4
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:152
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:2 x 2
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Tin
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:Yes
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Elastomeric Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Rear EONs Per Port Column:3
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:No
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2227225-1
SKU:AMP2227225-1

Detailed Description

Enhance high-speed data transmission with our zQSFP+ Stacked Receptacle Assembly 2x2. Designed for board mount installation, this assembly features four ports with a pitch of .8mm (.032in) and supports a data rate of 28 Gb/s. With a UL 94V-0 flammability standard, it guarantees safety and reliability. Each of the 152 positions is meticulously crafted for optimal signal performance, with gold-plated contact mating areas ensuring seamless connectivity. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), it's suitable for various applications. This assembly, compliant with RoHS regulations, offers a durable and efficient solution for demanding connectivity needs in industries such as telecommunications, data centers, and networking. Elevate your system's performance with this essential component.