2227226-3
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3
Enhance your high-speed data transmission systems with our zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3. This assembly, part of the zQSFP+/QSFP28 series, boasts UL 94V-0 standards compliance for superior safety. Designed for board mount installation with a through-hole press-fit termination method, it ensures secure and reliable connectivity. With gold contact plating, a .8mm pitch, and support for 28 Gb/s data rates, it guarantees high performance in standard applications. Featuring a 2x3 port matrix configuration, it accommodates multiple connections with ease. The assembly's durable construction, including nickel silver cage material and elastomeric gasket EMI/RFI protection, offers long-term reliability. RoHS compliant and operating within a wide temperature range, it meets stringent industry standards for quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2227226-3 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Plating: | Gold |
Pitch: | .032 in, .8 mm |
Number of Ports: | 6 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 228 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 2 x 3 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Outer Left Indicator Down |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2227226-3 |
SKU: | AMP2227226-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |