| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227250-1 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 4 |
| Data Interface: | QSFP28/56 |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 1 x 4 |
| Tail Length: | .086 in, 2.2 mm |
| Packaging: | Box & Tray |
| Circuit Application: | Signal |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .057 in, 1.45 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | X260 |
| EMI and RFI Protection Type: | Customer Applied Gasket |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage |
| ECCN: | EAR99 |
| Cage Type: | Ganged |
| Rear EONs Per Port Column: | 1 |
| Heat Sink Compatible: | Yes |
| Lightpipe Included: | No |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2227250-1 |
| SKU: | AMP2227250-1 |
2227250-1
Specifications
Detailed Description
Enhance your connectivity solutions with this high-speed QSFP28/56 Cage, designed for board mount applications. Featuring a 1 x 4 port configuration with Through Hole - Press-Fit termination, this UL 94V-0 compliant cage is ideal for standard signal applications. With a ganged cage type and compatibility with heat sinks, it offers reliable performance in demanding environments. Each box and tray packaged assembly includes four ports with a 2.2 mm tail length, ensuring efficient connectivity. With a tin-plated PCB contact terminations, it guarantees excellent signal transmission. This RoHS compliant connector is perfect for a variety of high-speed data and device applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256295 - Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam. | Download | |||

