2227581-1
1X2 R/A ASSY, MINI SAS HD INTERNAL
Discover high-speed connectivity with our Mini-SAS HD Internal Receptacle Connector in sleek black. Engineered for optimal performance, this connector boasts a four-row design with 72 positions, perfect for signal transmission in data and device applications. Its UL 94V-0 housing material, LCP (Liquid Crystal Polymer), ensures durability and safety, while the copper alloy contacts guarantee reliable conductivity. With a right-angle body orientation and through-hole press-fit mounting style, it offers versatility in installation. Operating in a wide temperature range of -55 to 85°C (-67 to 185°F), it is suitable for various environments. Designed for cable-to-board connection, this connector is RoHS compliant, meeting strict environmental standards. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2227581-1 |
Color: | Black |
Series: | Mini-SAS HD |
Connector Type: | Internal Mini-SAS HD |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 4 |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .029 in, .75 mm |
Number of Ports: | 2 |
Number of Positions: | 72 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | K53 |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
PCB Retention Type: | M2 Screw |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L817 |
Height Above PC Board: | 13.9 mm, .547 in |
Connector System: | Cable-to-Board |
Stackable: | No |
Connector Product Type: | Connector |
ECCN: | EAR99 |
PCB Mounting Style: | Through Hole - Press-Fit |
Receptacle Configuration: | Mini-SAS HD |
Shell: | Without |
High Temperature Housing: | Yes |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2227581-1 |
SKU: | AMP2227581-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |