2227666-1
ZQSFP+ STACKED, 2X1, THRU BEZEL W SPRING
Introducing a high-speed connectivity solution for your electronic devices, the ZQSFP+ STACKED 2X1 connector offers seamless performance and reliability. With a compact design and through-hole press-fit termination method, it ensures secure board mounting. UL 94V-0 compliant and featuring gold plating, this connector guarantees superior signal transmission at a data rate of 28 Gb/s. Perfect for standard applications, it supports a contact amperage of 0.5 A and boasts 76 positions for versatile connectivity. Operating in a wide temperature range from -55 to 105°C, it's built to withstand harsh environments. Its nickel silver cage assembly with integrated connector provides excellent EMI protection, making it ideal for high-speed data applications. RoHS compliant and lead-free soldering capable, this connector meets the highest industry standards for environmental responsibility. Upgrade your system with the ZQSFP+ STACKED 2X1 connector for seamless connectivity performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2227666-1 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 2 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 76 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 2 x 1 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | No |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2227666-1 |
SKU: | AMP2227666-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |