2227667-1
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2
Introducing the zQSFP+ Stacked Receptacle Assembly 2x2, a high-performance connector designed for demanding data and devices applications. With a robust UL 94V-0 flammability standard and gold contact plating, this assembly ensures reliable signal transmission at 28 Gb/s. Featuring a board mount design with through-hole press-fit termination, it offers easy installation onto a 1.57 mm thick PCB. The 2x2 port matrix configuration accommodates four ports, making it ideal for standard connectivity requirements. Operating in a wide temperature range from -55 to 105 °C, this connector is suitable for both indoor and outdoor use. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental protection and export control. Upgrade your system with the zQSFP+ Stacked Receptacle Assembly 2x2 for enhanced performance and durability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2227667-1 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Plating: | Gold |
Pitch: | .032 in, .8 mm |
Number of Ports: | 4 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 152 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 2 x 2 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | No |
Enhancements: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2227667-1 |
SKU: | AMP2227667-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |