| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227667-2 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Data Interface: | zQSFP+ |
| Contact Amperage: | .5 A |
| Number of Positions: | 152 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 2 x 2 |
| Tail Length: | .079 in, 2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Tin |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L818 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly with Integrated Connector |
| ECCN: | EAR99 |
| Cage Type: | Stacked |
| Lightpipe Configuraton: | Outer Left Indicator Up |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2227667-2 |
| SKU: | AMP2227667-2 |
2227667-2
| Heilind Number: | AMP2227667-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2227667-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your high-speed data transmissions with this zQSFP+ Stacked Receptacle Assembly. Featuring a 2x2 port matrix configuration, this assembly is designed for seamless board mount installation using a through-hole press-fit termination method. With a pitch of .8mm and a data rate of 28 Gb/s, it offers optimal performance for standard applications. The UL 94V-0 flammability standard ensures safety, while the gold-plated contact mating area guarantees reliable signal transmission. Operating in a wide temperature range from -55 to 105°C, this assembly is suitable for various environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Ideal for use in high-speed connectors and components, this assembly is a must-have for data and devices applications.

