| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2227667-3 |
| Series: | zQSFP+/QSFP28 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 4 |
| Data Interface: | zQSFP+ |
| Contact Amperage: | .5 A |
| Number of Positions: | 152 |
| Data Rate: | 28 Gb/s |
| Application: | Standard |
| GPL: | J25 |
| Port Matrix Configuration: | 2 x 2 |
| Tail Length: | .079 in, 2 mm |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Tin |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L818 |
| EMI and RFI Protection Type: | Internal/External EMI Springs |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Cage Assembly with Integrated Connector |
| ECCN: | EAR99 |
| Cage Type: | Stacked |
| Lightpipe Configuraton: | Outer Left Indicator Down |
| Cage Material: | Nickel Silver |
| Heat Sink Compatible: | No |
| Lightpipe Included: | Yes |
| Enhancements: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2227667-3 |
| SKU: | AMP2227667-3 |
2227667-3
| Heilind Number: | AMP2227667-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2227667-3 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2, a high-speed connector designed for demanding applications. With a compact 2x2 port configuration and through-hole press-fit termination, this assembly ensures reliable board mount connectivity. Meeting UL 94V-0 flammability standards, it guarantees safety and performance. With 152 positions and a data rate of 28 Gb/s, it's ideal for standard signal applications. Gold-plated contacts provide excellent conductivity, while the nickel silver cage offers durability. RoHS compliant and suitable for a wide operating temperature range, this assembly is a dependable choice for your connectivity needs. Enhance your system with the latest in high-speed connector technology.

