2227670-7

Heilind Number:AMP2227670-7
Manufacturer:TE Connectivity
Manufacturer Number:2227670-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227670-7
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Pitch:.032 in, 8 mm
Number of Ports:4
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:152
Data Rate:25 Gb/s
GPL:J25
Port Matrix Configuration:2 x 2
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Rear EONs Per Port Column:3
Lightpipe Included:No
Enhancements:Standard
Part Aliases:2227670-7
SKU:AMP2227670-7

Detailed Description

Introducing the zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2, a high-performance solution for your data transmission needs. With a compact 2x2 port configuration and a data rate of 25 Gb/s, this assembly is designed for efficiency and speed. Operating seamlessly in temperatures ranging from -40 to 85°C (-40 to 185°F), it ensures reliable performance in diverse environments. Its 152 positions and .8mm (.032 in) pitch offer versatility for various applications. Compliant with RoHS standards, this assembly guarantees environmentally friendly operation. Ideal for signal circuit applications, it features internal/external EMI protection and is lead-free solder capable. Upgrade your connectivity with this innovative and reliable connector system.